Direct
MFR Recommended
Similar

SN74ALVC125PWE4 | |
|---|---|
DigiKey Part Number | SN74ALVC125PWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC125PWE4 |
Description | IC BUFF 1.65V/3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC125PWE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC125PW,118 | Nexperia USA Inc. | 500 | 1727-74ALVC125PW,118CT-ND | 0,34000 € | Direct |
| SN74ALVC125PW | Rochester Electronics, LLC | 4.315 | 2156-SN74ALVC125PW-ND | 0,97000 € | MFR Recommended |
| 74ALVC125PW-Q100J | Nexperia USA Inc. | 2.290 | 1727-74ALVC125PW-Q100JCT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 0,44710 € | 321,91 € |
| Unit Price without VAT: | 0,44710 € |
|---|---|
| Unit Price with VAT: | 0,53205 € |



