
SN74ALVC125PW | |
|---|---|
DigiKey Part Number | 296-26434-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC125PW |
Description | IC BUFF 1.65V/3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC125PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC125AIPWREP | Texas Instruments | 2.257 | 296-SN74LVC125AIPWREPCT-ND | 1,52000 € | Parametric Equivalent |
| 74LCX125FT | Toshiba Semiconductor and Storage | 1.186 | 264-74LCX125FTCT-ND | 0,23000 € | Parametric Equivalent |
| 74LCX126FT | Toshiba Semiconductor and Storage | 6.374 | 74LCX126FTCT-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69800 € | 6,98 € |
| 90 | 0,56211 € | 50,59 € |
| 180 | 0,53389 € | 96,10 € |
| 270 | 0,51970 € | 140,32 € |
| 540 | 0,49893 € | 269,42 € |
| 1.080 | 0,48184 € | 520,39 € |
| 2.520 | 0,46500 € | 1.171,80 € |
| 5.040 | 0,45391 € | 2.287,71 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

