
SN74ALVC10PWR | |
|---|---|
DigiKey Part Number | 296-5112-2-ND - Tape & Reel (TR) 296-5112-1-ND - Cut Tape (CT) 296-5112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC10PWR |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC10PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,23000 € | 5,75 € |
| 100 | 0,19910 € | 19,91 € |
| 250 | 0,18436 € | 46,09 € |
| 500 | 0,17554 € | 87,77 € |
| 1.000 | 0,16854 € | 168,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16226 € | 324,52 € |
| 4.000 | 0,15733 € | 629,32 € |
| 6.000 | 0,15485 € | 929,10 € |
| 10.000 | 0,15212 € | 1.521,20 € |
| 14.000 | 0,15052 € | 2.107,28 € |
| 20.000 | 0,14898 € | 2.979,60 € |
| 50.000 | 0,14566 € | 7.283,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

