
SN74ALVC08DR | |
|---|---|
DigiKey Part Number | 296-5108-2-ND - Tape & Reel (TR) 296-5108-1-ND - Cut Tape (CT) 296-5108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC08DR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2.9ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21400 € | 5,35 € |
| 100 | 0,18510 € | 18,51 € |
| 250 | 0,17132 € | 42,83 € |
| 500 | 0,16302 € | 81,51 € |
| 1.000 | 0,15619 € | 156,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14898 € | 372,45 € |
| 5.000 | 0,14463 € | 723,15 € |
| 7.500 | 0,14245 € | 1.068,38 € |
| 12.500 | 0,14004 € | 1.750,50 € |
| 17.500 | 0,13863 € | 2.426,03 € |
| 25.000 | 0,13727 € | 3.431,75 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


