
SN74ALVC08DGVR | |
|---|---|
DigiKey Part Number | 296-5107-2-ND - Tape & Reel (TR) 296-5107-1-ND - Cut Tape (CT) 296-5107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC08DGVR |
Description | IC GATE AND 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC08DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,22640 € | 5,66 € |
| 100 | 0,19610 € | 19,61 € |
| 250 | 0,18164 € | 45,41 € |
| 500 | 0,17292 € | 86,46 € |
| 1.000 | 0,16573 € | 165,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15982 € | 319,64 € |
| 4.000 | 0,15494 € | 619,76 € |
| 6.000 | 0,15250 € | 915,00 € |
| 10.000 | 0,14980 € | 1.498,00 € |
| 14.000 | 0,14822 € | 2.075,08 € |
| 20.000 | 0,14670 € | 2.934,00 € |
| 50.000 | 0,14342 € | 7.171,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

