
SN74ALVC04PWE4 | |
|---|---|
DigiKey Part Number | 2156-SN74ALVC04PWE4-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC04PWE4 |
Description | IC INVERTER HEX 6CH 1-IN 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC04PWE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Tube: | 509 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 0,61104 € | 259,69 € |
| Unit Price without VAT: | 0,61104 € |
|---|---|
| Unit Price with VAT: | 0,72714 € |

