
SN74ALVC04DRG4 | |
|---|---|
DigiKey Part Number | SN74ALVC04DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVC04DRG4 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC04DRG4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 2.8ns @ 3.3V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12834 € | 320,85 € |
| 5.000 | 0,12450 € | 622,50 € |
| 7.500 | 0,12257 € | 919,27 € |
| 12.500 | 0,12043 € | 1.505,38 € |
| 17.500 | 0,11919 € | 2.085,83 € |
| 25.000 | 0,11798 € | 2.949,50 € |
| 62.500 | 0,11540 € | 7.212,50 € |
| Unit Price without VAT: | 0,12834 € |
|---|---|
| Unit Price with VAT: | 0,15272 € |

