
SN74ALVC04DR | |
|---|---|
DigiKey Part Number | 296-14780-2-ND - Tape & Reel (TR) 296-14780-1-ND - Cut Tape (CT) 296-14780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC04DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC04DR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2.8ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVC04D | Rochester Electronics, LLC | 30.883 | 2156-SN74ALVC04D-ND | 0,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,24680 € | 6,17 € |
| 100 | 0,21400 € | 21,40 € |
| 250 | 0,19844 € | 49,61 € |
| 500 | 0,18902 € | 94,51 € |
| 1.000 | 0,18219 € | 182,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17311 € | 432,78 € |
| 5.000 | 0,16818 € | 840,90 € |
| 7.500 | 0,16571 € | 1.242,83 € |
| 12.500 | 0,16298 € | 2.037,25 € |
| 17.500 | 0,16138 € | 2.824,15 € |
| 25.000 | 0,15984 € | 3.996,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


