
SN74ALVC04D | |
|---|---|
DigiKey Part Number | 296-1508-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC04D |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC04D Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 2.8ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58600 € | 5,86 € |
| 50 | 0,49440 € | 24,72 € |
| 100 | 0,46590 € | 46,59 € |
| 250 | 0,43568 € | 108,92 € |
| 500 | 0,41748 € | 208,74 € |
| 1.000 | 0,40250 € | 402,50 € |
| 2.500 | 0,38668 € | 966,70 € |
| 5.000 | 0,37715 € | 1.885,75 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

