Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74ALVC00IPWRQ1 | |
|---|---|
DigiKey Part Number | SN74ALVC00IPWRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVC00IPWRQ1 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC00IPWRQ1 Models |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 3ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 1.65V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVC00IPWRG4Q1 | Texas Instruments | 67.140 | 296-28751-1-ND | 0,59000 € | Parametric Equivalent |
| SN74ALVC00PWR | Texas Instruments | 9.613 | 296-5104-1-ND | 0,41000 € | Parametric Equivalent |
| 74ALVC00PW,118 | Nexperia USA Inc. | 2.500 | 1727-74ALVC00PW,118TR-ND | 0,10946 € | Similar |
| 74ALVC00MTCX | onsemi | 1.240 | 74ALVC00MTCXCT-ND | 0,42000 € | Parametric Equivalent |
| 74ALVC00MTCX | Rochester Electronics, LLC | 1.168 | 2156-74ALVC00MTCX-ND | 0,27414 € | Parametric Equivalent |





