
SN74ALVC00IPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-28751-2-ND - Tape & Reel (TR) 296-28751-1-ND - Cut Tape (CT) 296-28751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC00IPWRG4Q1 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC00IPWRG4Q1 Models |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 3ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 1.65V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC00MTCX | Rochester Electronics, LLC | 1.168 | 2156-74ALVC00MTCX-ND | 0,27414 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37480 € | 9,37 € |
| 100 | 0,32770 € | 32,77 € |
| 250 | 0,30528 € | 76,32 € |
| 500 | 0,29178 € | 145,89 € |
| 1.000 | 0,28065 € | 280,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27149 € | 542,98 € |
| 4.000 | 0,26394 € | 1.055,76 € |
| 6.000 | 0,26016 € | 1.560,96 € |
| 10.000 | 0,25598 € | 2.559,80 € |
| 14.000 | 0,25354 € | 3.549,56 € |
| 20.000 | 0,25118 € | 5.023,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

