SN74ALS996NTG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.963
Unit Price: 12,85900 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS996NTG4

DigiKey Part Number
SN74ALS996NTG4-ND
Manufacturer
Manufacturer Product Number
SN74ALS996NTG4
Description
IC D-TYPE TRANSP 8:8 24-PDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS996NTG4 Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
5ns
Series
Current - Output High, Low
400µA, 8mA
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
D-Type Transparent Latch
Package / Case
24-DIP (0.300", 7.62mm)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALS996DWRTexas Instruments1.963296-5098-2-ND12,85900 €Similar
Obsolete
This product is no longer manufactured. View Substitutes