
SN74ALS994DW | |
|---|---|
DigiKey Part Number | 2156-SN74ALS994DW-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS994DW |
Description | IC D-TYPE TRANSP 10:10 24-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS994DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6ns | |
Current - Output High, Low | 400µA, 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,42870 € | 262,86 € |
| Unit Price without VAT: | 11,42870 € |
|---|---|
| Unit Price with VAT: | 13,60015 € |

