MFR Recommended

SN74ALS874BDW | |
|---|---|
DigiKey Part Number | 296-5095-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS874BDW |
Description | IC FF D-TYPE DOUBLE 4BIT 24SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 4 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS874BDW Models |
Category | Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 21 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 24-SOIC |
Number of Elements 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Base Product Number |
Clock Frequency 30 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS874BDWR | Texas Instruments | 7.000 | SN74ALS874BDWR-ND | 3,22114 € | MFR Recommended |


