
SN74ALS870DW | |
|---|---|
DigiKey Part Number | SN74ALS870DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS870DW |
Description | IC REGISTER FILE DL 16X4 24-SOIC |
Customer Reference | |
Detailed Description | 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS870DW Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Packaging Tube | Supplier Device Package 24-SOIC |
Part Status Obsolete | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |

