
SN74ALS857NT | |
|---|---|
DigiKey Part Number | SN74ALS857NT-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS857NT |
Description | IC MULTIPLEXER 6 X 2:1 24-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 6 x 2:1 24-PDIP |
EDA/CAD Models | SN74ALS857NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 6 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |

