
SN74ALS857DWR | |
|---|---|
DigiKey Part Number | SN74ALS857DWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS857DWR |
Description | IC MULTIPLEXER 6 X 2:1 24-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 6 x 2:1 24-SOIC |
EDA/CAD Models | SN74ALS857DWR Models |
Category | Current - Output High, Low 2.6mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 6 x 2:1 | Supplier Device Package 24-SOIC |
Independent Circuits 1 | Base Product Number |

