D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS841DW

DigiKey Part Number
296-5086-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS841DW
Description
IC D-TYPE TRANSP 10:10 24-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS841DW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
10:10
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
7ns
Current - Output High, Low
2.6mA, 24mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 6.516 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,92000 €8,92 €
106,96500 €69,65 €
256,47680 €161,92 €
1005,94050 €594,05 €
2505,68492 €1.421,23 €
5005,53088 €2.765,44 €
1.0005,40408 €5.404,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,92000 €
Unit Price with VAT:10,61480 €

Other Suppliers on DigiKey

6.516In Stock
Ships from Rochester Electronics, LLC