
SN74ALS805ADWR | |
|---|---|
DigiKey Part Number | 2156-SN74ALS805ADWR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS805ADWR |
Description | IC GATE NOR 6CH 2-INP 20SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 6 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS805ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 15mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,37021 € | 257,77 € |
| Unit Price without VAT: | 5,37021 € |
|---|---|
| Unit Price with VAT: | 6,39055 € |

