
SN74ALS804ANE4 | |
|---|---|
DigiKey Part Number | 2156-SN74ALS804ANE4-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS804ANE4 |
Description | IC GATE NAND 6CH 2-INP 20-DIP |
Customer Reference | |
Detailed Description | NAND Gate IC 6 Channel 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS804ANE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 15mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Tube: | 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,46489 € | 256,85 € |
| Unit Price without VAT: | 5,46489 € |
|---|---|
| Unit Price with VAT: | 6,50322 € |

