
SN74ALS804AN | |
|---|---|
DigiKey Part Number | 296-5085-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS804AN |
Description | IC GATE NAND 6CH 2-INP 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 6 Channel 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS804AN Models |
Category | Current - Output High, Low 15mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 20-PDIP |
Number of Inputs 2 | Package / Case 20-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 € | 8,96 € |
| 20 | 6,61800 € | 132,36 € |
| 40 | 6,30350 € | 252,14 € |
| 100 | 5,97190 € | 597,19 € |
| 260 | 5,70581 € | 1.483,51 € |
| 500 | 5,56078 € | 2.780,39 € |
| 1.000 | 5,43353 € | 5.433,53 € |
| Unit Price without VAT: | 8,96000 € |
|---|---|
| Unit Price with VAT: | 10,66240 € |

