
SN74ALS746N | |
|---|---|
DigiKey Part Number | 2156-SN74ALS746N-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS746N |
Description | IC BUFFER LINE DRIVER 5.5V |
Customer Reference | |
Detailed Description | Buffer, Line Driver Element Bit per Element Output |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS746N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Buffer, Line Driver | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Base Product Number |
| Bulk: | 2612 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 2,53873 € | 258,95 € |
| Unit Price without VAT: | 2,53873 € |
|---|---|
| Unit Price with VAT: | 3,02109 € |

