MFR Recommended

SN74ALS688NS | |
|---|---|
DigiKey Part Number | 296-SN74ALS688NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS688NS |
Description | IC COMPARATOR IDENTITY 8BIT 20SO |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2.6mA, 24mA | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 50pF | |
Current - Quiescent (Iq) | 19 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount |


