
SN74ALS680N | |
|---|---|
DigiKey Part Number | 2156-SN74ALS680N-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS680N |
Description | IC ADDR COMPARATOR 12BIT |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Output |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS680N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Address Comparator | |
Number of Bits | 12 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2.6mA, 24mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 1800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,52155 € | 259,72 € |
| Unit Price without VAT: | 2,52155 € |
|---|---|
| Unit Price with VAT: | 3,00064 € |

