
SN74ALS679N | |
|---|---|
DigiKey Part Number | 296-33767-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS679N |
Description | IC ADDR COMPARATOR 12BIT 20-PDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS679N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Address Comparator | |
Number of Bits | 12 | |
Output | Active High | |
Output Function | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2.6mA, 24mA | |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |

