Magnitude Comparator Bit Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS677ADW

DigiKey Part Number
2156-SN74ALS677ADW-ND
Manufacturer
Manufacturer Product Number
SN74ALS677ADW
Description
IC ADDR COMPARATOR 16BIT
Customer Reference
Detailed Description
Magnitude Comparator Bit Output
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS677ADW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Address Comparator
Number of Bits
16
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
2.6mA, 24mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:725
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
416,23927 €255,81 €
Unit Price without VAT:6,23927 €
Unit Price with VAT:7,42473 €