MFR Recommended

SN74ALS666DWG4 | |
|---|---|
DigiKey Part Number | SN74ALS666DWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS666DWG4 |
Description | IC D-TYPE TRANSP 8:8 24-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS666DWG4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6ns |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS666DW | Rochester Electronics, LLC | 3.484 | 2156-SN74ALS666DW-ND | 12,42238 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,55160 € | 427,58 € |
| Unit Price without VAT: | 8,55160 € |
|---|---|
| Unit Price with VAT: | 10,17640 € |


