Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS654NT

DigiKey Part Number
296-33765-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS654NT
Description
IC TXRX 4.5V/5.5V 24-PDIP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS654NT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Collector, Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
-, 24mA; 15mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Transceiver, Non-Inverting
Package / Case
24-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
24-PDIP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.