Parametric Equivalent

SN74ALS654DW | |
|---|---|
DigiKey Part Number | SN74ALS654DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS654DW |
Description | IC TXRX 4.5V/5.5V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS654DW Models |
Category | Output Type Open Collector, Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low -, 24mA; 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS654DW | Rochester Electronics, LLC | 4.756 | 2156-SN74ALS654DW-ND | 11,03435 € | Parametric Equivalent |


