
SN74ALS653NT | |
|---|---|
DigiKey Part Number | 296-33764-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS653NT |
Description | IC TXRX 4.5V/5.5V 24-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS653NT Models |
Category | Output Type Open Collector, Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low -, 24mA; 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Transceiver, Inverting | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 24-PDIP |
Number of Bits per Element 8 | Base Product Number |

