
SN74ALS641A-1NSR | |
|---|---|
DigiKey Part Number | 296-SN74ALS641A-1NSRTR-ND - Tape & Reel (TR) 296-SN74ALS641A-1NSRCT-ND - Cut Tape (CT) 296-SN74ALS641A-1NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS641A-1NSR |
Description | IC TXRX 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS641A-1NSR Models |
Category | Output Type Open Collector |
Manufacturer Texas Instruments | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,17260 € | 8.345,20 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |

