MFR Recommended

SN74ALS640BNSRG4 | |
|---|---|
DigiKey Part Number | SN74ALS640BNSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS640BNSRG4 |
Description | IC TXRX 4.5V/5.5V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS640BNSRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS640BNSR | Texas Instruments | 4.000 | 296-29908-2-ND | 3,16123 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,76671 € | 3.533,42 € |
| 4.000 | 1,73166 € | 6.926,64 € |
| Unit Price without VAT: | 1,76671 € |
|---|---|
| Unit Price with VAT: | 2,10238 € |


