
SN74ALS640BN | |
|---|---|
DigiKey Part Number | 296-41622-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS640BN |
Description | IC TXRX INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS640BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 20 | 3,35600 € | 67,12 € |
| 40 | 3,17900 € | 127,16 € |
| 100 | 2,99220 € | 299,22 € |
| 260 | 2,84238 € | 739,02 € |
| 500 | 2,76074 € | 1.380,37 € |
| 1.000 | 2,68907 € | 2.689,07 € |
| 2.500 | 2,61342 € | 6.533,55 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

