Parametric Equivalent

SN74ALS638ANSR | |
|---|---|
DigiKey Part Number | 296-28497-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS638ANSR |
Description | IC TXRX 4.5V/5.5V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS638ANSR Models |
Category | Output Type Open Collector, Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low -, 24mA; 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS638ANS | Rochester Electronics, LLC | 1.200 | 2156-SN74ALS638ANS-ND | 5,44787 € | Parametric Equivalent |


