
SN74ALS638ADW | |
|---|---|
DigiKey Part Number | SN74ALS638ADW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS638ADW |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS638ADW Models |
Category | Output Type Open Collector, Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low -, 24mA; 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |

