SN74ALS638A-1N is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.624
Unit Price: 5,51000 $
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.816
Unit Price: 10,05000 $
Datasheet
Transceiver, Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS638A-1N

DigiKey Part Number
296-33758-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS638A-1N
Description
IC TXRX INVERT 5.5V 20-PDIP
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS638A-1N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
Open Collector, Push-Pull
Current - Output High, Low
-, 24mA; 15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.624 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.624In Stock
Ships from Rochester Electronics, LLC