Similar

SN74ALS577ANT | |
|---|---|
DigiKey Part Number | SN74ALS577ANT-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS577ANT |
Description | IC FF D-TYPE SINGLE 8BIT 24PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 24-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS577ANT Models |
Category | Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 18 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Tri-State, Inverted | Supplier Device Package 24-PDIP |
Number of Elements 1 | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 30 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS577ADWR | Texas Instruments | 7.905 | 296-29486-2-ND | 6,47675 € | Similar |


