


SN74ALS576BDWR | |
|---|---|
DigiKey Part Number | 296-SN74ALS576BDWRTR-ND - Tape & Reel (TR) 296-SN74ALS576BDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS576BDWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS576BDWR Models |
Category | Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tape & Reel (TR) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 18 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Inverted | Supplier Device Package 20-SOIC |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 30 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,89997 € | 1.799,94 € |
| 4.000 | 0,87978 € | 3.519,12 € |
| 6.000 | 0,86967 € | 5.218,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,29100 € | 12,91 € |
| 25 | 1,17640 € | 29,41 € |
| 100 | 1,05060 € | 105,06 € |
| 250 | 0,99052 € | 247,63 € |
| 500 | 0,98568 € | 492,84 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

