
SN74ALS574BNSR | |
|---|---|
DigiKey Part Number | 296-29185-2-ND - Tape & Reel (TR) 296-29185-1-ND - Cut Tape (CT) 296-29185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS574BNSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS574BNSR Models |
Category | Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 18 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 20-SO |
Number of Elements 1 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 35 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26700 € | 12,67 € |
| 25 | 1,15440 € | 28,86 € |
| 100 | 1,03070 € | 103,07 € |
| 250 | 0,97156 € | 242,89 € |
| 500 | 0,96602 € | 483,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,88248 € | 1.764,96 € |
| 4.000 | 0,86261 € | 3.450,44 € |
| 6.000 | 0,85266 € | 5.115,96 € |
| 10.000 | 0,84163 € | 8.416,30 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |




