


SN74ALS574BDWR | |
|---|---|
DigiKey Part Number | 296-14745-2-ND - Tape & Reel (TR) 296-14745-1-ND - Cut Tape (CT) 296-14745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS574BDWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS574BDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 14ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 18 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86700 € | 8,67 € |
| 25 | 0,78560 € | 19,64 € |
| 100 | 0,69650 € | 69,65 € |
| 250 | 0,65404 € | 163,51 € |
| 500 | 0,63860 € | 319,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58992 € | 1.179,84 € |
| 4.000 | 0,57562 € | 2.302,48 € |
| 6.000 | 0,56847 € | 3.410,82 € |
| 10.000 | 0,56054 € | 5.605,40 € |
| 14.000 | 0,55590 € | 7.782,60 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

