MFR Recommended

SN74ALS573CNSRE4 | |
|---|---|
DigiKey Part Number | SN74ALS573CNSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS573CNSRE4 |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS573CNSRE4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS573CNSR | Texas Instruments | 0 | 296-29287-1-ND | 1,06000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46196 € | 923,92 € |
| 4.000 | 0,45029 € | 1.801,16 € |
| 6.000 | 0,44445 € | 2.666,70 € |
| 10.000 | 0,43798 € | 4.379,80 € |
| 14.000 | 0,43420 € | 6.078,80 € |
| Unit Price without VAT: | 0,46196 € |
|---|---|
| Unit Price with VAT: | 0,54973 € |


