SN74ALS569ADW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8.000
Unit Price: 3,66614 €
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS569ADW

DigiKey Part Number
SN74ALS569ADW-ND
Manufacturer
Manufacturer Product Number
SN74ALS569ADW
Description
IC BINARY COUNTER 4-BIT 20SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS569ADW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous/Synchronous
Timing
Synchronous
Count Rate
30 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.955 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.955In Stock
Ships from Rochester Electronics, LLC