MFR Recommended

SN74ALS561ANG4 | |
|---|---|
DigiKey Part Number | SN74ALS561ANG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS561ANG4 |
Description | IC BINARY COUNTER 4-BIT 20DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS561ANG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous/Synchronous | |
Timing | Synchronous | |
Count Rate | 30 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,93775 € | 352,53 € |
| Unit Price without VAT: | 2,93775 € |
|---|---|
| Unit Price with VAT: | 3,49592 € |


