
SN74ALS561ADWR | |
|---|---|
DigiKey Part Number | SN74ALS561ADWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS561ADWR |
Description | IC BINARY COUNTER 4-BIT 20SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS561ADWR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 30 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Down | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous/Synchronous |

