
SN74ALS541NSR | |
|---|---|
DigiKey Part Number | 296-13153-2-ND - Tape & Reel (TR) 296-13153-1-ND - Cut Tape (CT) 296-13153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS541NSR |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS541NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,52000 € | 15,20 € |
| 25 | 1,38760 € | 34,69 € |
| 100 | 1,24250 € | 124,25 € |
| 250 | 1,17584 € | 293,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,06895 € | 2.137,90 € |
| 4.000 | 1,04568 € | 4.182,72 € |
| 6.000 | 1,03403 € | 6.204,18 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

