


SN74ALS541DWR | |
|---|---|
DigiKey Part Number | 296-14742-2-ND - Tape & Reel (TR) 296-14742-1-ND - Cut Tape (CT) 296-14742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS541DWR |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS541DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29700 € | 12,97 € |
| 25 | 1,18240 € | 29,56 € |
| 100 | 1,05590 € | 105,59 € |
| 250 | 0,99560 € | 248,90 € |
| 500 | 0,99092 € | 495,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90463 € | 1.809,26 € |
| 4.000 | 0,88436 € | 3.537,44 € |
| 6.000 | 0,87421 € | 5.245,26 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

