MFR Recommended

SN74ALS541DBRG4 | |
|---|---|
DigiKey Part Number | SN74ALS541DBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS541DBRG4 |
Description | IC BUFF 4.5V/5.5V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS541DBRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS541DBR | Texas Instruments | 2.886 | 296-29184-1-ND | 2,82000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,91396 € | 1.827,92 € |
| 4.000 | 0,89352 € | 3.574,08 € |
| 6.000 | 0,88328 € | 5.299,68 € |
| Unit Price without VAT: | 0,91396 € |
|---|---|
| Unit Price with VAT: | 1,08761 € |


