Buffer, Inverting 1 Element 8 Bit per Element Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS540NE4

DigiKey Part Number
2156-SN74ALS540NE4-TI-ND
Manufacturer
Manufacturer Product Number
SN74ALS540NE4
Description
IC BUFF 4.5V/5.5V 20-PDIP
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS540NE4 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
15mA, 24mA
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
0°C ~ 70°C (TA)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
20-DIP (0.300", 7.62mm)
Logic Type
Buffer, Inverting
Supplier Device Package
20-PDIP
Number of Elements
1
Base Product Number
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
843,02560 €254,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,02560 €
Unit Price with VAT:3,60046 €