
SN74ALS520NSR | |
|---|---|
DigiKey Part Number | 296-28845-2-ND - Tape & Reel (TR) 296-28845-1-ND - Cut Tape (CT) 296-28845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS520NSR |
Description | IC ID COMPARATOR 8BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS520NSR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output High, Low 2.6mA, 24mA |
Series | Max Propagation Delay @ V, Max CL 20ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Type Identity Comparator | Supplier Device Package 20-SO |
Number of Bits 8 | Mounting Type Surface Mount |
Output Active Low | Base Product Number |
Output Function A=B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,22437 € | 4.448,74 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

