MFR Recommended

SN74ALS38BNS | |
|---|---|
DigiKey Part Number | 296-SN74ALS38BNS-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS38BNS |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SO |
Category | Current - Quiescent (Max) 7.8 mA |
Mfr | Current - Output High, Low 100µA, 24mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tube | Input Logic Level - High 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 33ns @ 5V, 50pF |
Logic Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Features Open Collector | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS38BNSR | Texas Instruments | 15.639 | 296-SN74ALS38BNSRCT-ND | 1,05000 € | MFR Recommended |


